10000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103JBRACTU

DigiKey Part Number
399-C1206C103JBRACTUTR-ND - Tape & Reel (TR)
399-C1206C103JBRACTUCT-ND - Cut Tape (CT)
399-C1206C103JBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JBRACTU
Description
CER CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.05700$10.57
50$0.82640$41.32
100$0.75520$75.52
500$0.63476$317.38
1,000$0.59751$597.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56686$1,133.72
4,000$0.54163$2,166.52
6,000$0.52898$3,173.88
10,000$0.51497$5,149.70
14,000$0.50677$7,094.78
20,000$0.49889$9,977.80
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.80400