10000 pF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J8HACAUTO

DigiKey Part Number
399-C1206C103J8HACAUTOTR-ND - Tape & Reel (TR)
399-C1206C103J8HACAUTOCT-ND - Cut Tape (CT)
399-C1206C103J8HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J8HACAUTO
Description
CAP CER 1206 10NF 10V ULTRA STAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J8HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.24200$2.42
50$0.17580$8.79
100$0.15520$15.52
500$0.12068$60.34
1,000$0.11004$110.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09408$376.32
8,000$0.08816$705.28
12,000$0.08519$1,022.28
20,000$0.08191$1,638.20
28,000$0.07999$2,239.72
40,000$0.07814$3,125.60
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100