



UB2-5NEN-L | |
|---|---|
DigiKey Part Number | 399-UB2-5NEN-LTR-ND - Tape & Reel (TR) 399-UB2-5NEN-LCT-ND - Cut Tape (CT) 399-UB2-5NEN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB2-5NEN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-5NEN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $3.76100 | $37.61 |
| 25 | $3.59160 | $89.79 |
| 50 | $3.46880 | $173.44 |
| 100 | $3.35000 | $335.00 |
| 250 | $3.19892 | $799.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.01681 | $2,413.45 |
| 1,600 | $2.91318 | $4,661.09 |
| 2,400 | $2.85416 | $6,849.98 |
| 4,000 | $2.78149 | $11,125.96 |
| Unit Price without GST: | $4.22000 |
|---|---|
| Unit Price with GST: | $4.64200 |











