
C1206C102KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16676-2-ND - Tape & Reel (TR) 399-16676-1-ND - Cut Tape (CT) 399-16676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KDGACAUTO |
Description | CAP CER 1206 1NF 1000V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59400 | $5.94 |
| 50 | $0.45020 | $22.51 |
| 100 | $0.40600 | $40.60 |
| 500 | $0.33136 | $165.68 |
| 1,000 | $0.30834 | $308.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28939 | $578.78 |
| 4,000 | $0.27379 | $1,095.16 |
| 6,000 | $0.26598 | $1,595.88 |
| 10,000 | $0.25732 | $2,573.20 |
| 14,000 | $0.25226 | $3,531.64 |
| 20,000 | $0.24739 | $4,947.80 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

