
C1206C101K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C101K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C101K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C101K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101K2RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.40800 | $4.08 |
| 50 | $0.30340 | $15.17 |
| 100 | $0.27130 | $27.13 |
| 500 | $0.21704 | $108.52 |
| 1,000 | $0.20030 | $200.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17521 | $700.84 |
| 8,000 | $0.16588 | $1,327.04 |
| 12,000 | $0.16121 | $1,934.52 |
| 20,000 | $0.15604 | $3,120.80 |
| 28,000 | $0.15301 | $4,284.28 |
| 40,000 | $0.15010 | $6,004.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

