Parametric Equivalent

C114C222K1R5CA7200 | |
|---|---|
DigiKey Part Number | 399-C114C222K1R5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C114C222K1R5CA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C114C222K1R5CA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.160" L (2.29mm x 4.06mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02104 | $5,105.20 |
| Unit Price without GST: | $1.02104 |
|---|---|
| Unit Price with GST: | $1.12314 |


