
C0402C169D8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C169D8HACTUTR-ND - Tape & Reel (TR) 399-C0402C169D8HACTUCT-ND - Cut Tape (CT) 399-C0402C169D8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C169D8HACTU |
Description | CAP CER 1.6PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.5pF 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C169D8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02670 | $2.67 |
| 500 | $0.01894 | $9.47 |
| 1,000 | $0.01657 | $16.57 |
| 2,500 | $0.01410 | $35.25 |
| 5,000 | $0.01261 | $63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01139 | $113.90 |
| 20,000 | $0.01039 | $207.80 |
| 30,000 | $0.00988 | $296.40 |
| 50,000 | $0.00933 | $466.50 |
| 70,000 | $0.00900 | $630.00 |
| 100,000 | $0.00869 | $869.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

