
C0805X473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X473K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X473K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805X473K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K4RACAUTO |
Description | CAP CER 0.047UF 16V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44000 | $4.40 |
| 50 | $0.32820 | $16.41 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.23602 | $118.01 |
| 1,000 | $0.21818 | $218.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19143 | $765.72 |
| 8,000 | $0.18149 | $1,451.92 |
| 12,000 | $0.17651 | $2,118.12 |
| 20,000 | $0.17100 | $3,420.00 |
| 28,000 | $0.16777 | $4,697.56 |
| 40,000 | $0.16467 | $6,586.80 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

