Parametric Equivalent

C0805X473K2RAC3000TU | |
|---|---|
DigiKey Part Number | 399-C0805X473K2RAC3000TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RAC3000TU |
Description | .047UF 200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19718 | $492.95 |
| Unit Price without GST: | $0.19718 |
|---|---|
| Unit Price with GST: | $0.21690 |

