
C0805X472K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16409-2-ND - Tape & Reel (TR) 399-16409-1-ND - Cut Tape (CT) 399-16409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40200 | $4.02 |
| 50 | $0.29840 | $14.92 |
| 100 | $0.26670 | $26.67 |
| 500 | $0.21316 | $106.58 |
| 1,000 | $0.19665 | $196.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17190 | $687.60 |
| 8,000 | $0.16270 | $1,301.60 |
| 12,000 | $0.15810 | $1,897.20 |
| 20,000 | $0.15299 | $3,059.80 |
| 28,000 | $0.15001 | $4,200.28 |
| 40,000 | $0.14714 | $5,885.60 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

