3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X339D1GAC7210

DigiKey Part Number
399-C0805X339D1GAC7210TR-ND - Tape & Reel (TR)
399-C0805X339D1GAC7210CT-ND - Cut Tape (CT)
399-C0805X339D1GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X339D1GAC7210
Description
CAP CER 3.3PF 100V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X339D1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,970
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36500$3.65
50$0.26940$13.47
100$0.24030$24.03
500$0.19110$95.55
1,000$0.17590$175.90
2,500$0.15988$399.70
5,000$0.15022$751.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14228$1,422.80
20,000$0.13574$2,714.80
30,000$0.13246$3,973.80
50,000$0.12883$6,441.50
70,000$0.12671$8,869.70
100,000$0.12467$12,467.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100