0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223K5REC7210

DigiKey Part Number
399-C0805X223K5REC7210TR-ND - Tape & Reel (TR)
399-C0805X223K5REC7210CT-ND - Cut Tape (CT)
399-C0805X223K5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K5REC7210
Description
CAP CER 0805 22NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,310
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31000$3.10
50$0.22780$11.39
100$0.20230$20.23
500$0.15940$79.70
1,000$0.14619$146.19
2,500$0.13226$330.65
5,000$0.12386$619.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11695$1,169.50
20,000$0.11127$2,225.40
30,000$0.10842$3,252.60
50,000$0.10526$5,263.00
70,000$0.10342$7,239.40
100,000$0.10164$10,164.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200