0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X153J1GACAUTO

DigiKey Part Number
399-19439-2-ND - Tape & Reel (TR)
399-19439-1-ND - Cut Tape (CT)
399-19439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X153J1GACAUTO
Description
CAP CER 0.015UF 100V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,253
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.13400$11.34
50$0.88960$44.48
100$0.81450$81.45
500$0.68732$343.66
1,000$0.64801$648.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60650$1,516.25
5,000$0.58147$2,907.35
7,500$0.56893$4,266.98
12,500$0.55503$6,937.88
17,500$0.54690$9,570.75
25,000$0.53908$13,477.00
Manufacturers Standard Package
Unit Price without GST:$1.75000
Unit Price with GST:$1.92500