
PHE450MA5100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450MA5100JR17T0TR-ND - Tape & Reel (TR) 399-PHE450MA5100JR17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE450MA5100JR17T0 |
Description | CAP FILM RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.51486 | $463.37 |
| 1,800 | $0.48693 | $876.47 |
| 2,700 | $0.47295 | $1,276.96 |
| 4,500 | $0.45746 | $2,058.57 |
| 6,300 | $0.44840 | $2,824.92 |
| 9,000 | $0.43968 | $3,957.12 |
| Unit Price without GST: | $0.51486 |
|---|---|
| Unit Price with GST: | $0.56635 |

