
C0805X102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-19430-2-ND - Tape & Reel (TR) 399-19430-1-ND - Cut Tape (CT) 399-19430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49200 | $4.92 |
| 50 | $0.37020 | $18.51 |
| 100 | $0.33260 | $33.26 |
| 500 | $0.26902 | $134.51 |
| 1,000 | $0.24937 | $249.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21994 | $879.76 |
| 8,000 | $0.20900 | $1,672.00 |
| 12,000 | $0.20352 | $2,442.24 |
| 20,000 | $0.19745 | $3,949.00 |
| 28,000 | $0.19390 | $5,429.20 |
| 40,000 | $0.19049 | $7,619.60 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

