100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X101J2GACTU

DigiKey Part Number
399-C0805X101J2GACTUTR-ND - Tape & Reel (TR)
399-C0805X101J2GACTUCT-ND - Cut Tape (CT)
399-C0805X101J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X101J2GACTU
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X101J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,699
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41600$4.16
50$0.31020$15.51
100$0.27750$27.75
500$0.22242$111.21
1,000$0.20543$205.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17994$719.76
8,000$0.17047$1,363.76
12,000$0.16573$1,988.76
20,000$0.16047$3,209.40
28,000$0.15740$4,407.20
40,000$0.15445$6,178.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800