0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C684K4RACAUTO

DigiKey Part Number
399-C0805C684K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C684K4RACAUTOCT-ND - Cut Tape (CT)
399-C0805C684K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C684K4RACAUTO
Description
CAP CER 0.68UF 16V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,418
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.21100$2.11
50$0.15200$7.60
100$0.13380$13.38
500$0.10328$51.64
1,000$0.09388$93.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07981$319.24
8,000$0.07459$596.72
12,000$0.07197$863.64
20,000$0.06907$1,381.40
28,000$0.06738$1,886.64
40,000$0.06575$2,630.00
Manufacturers Standard Package
Unit Price without GST:$0.36000
Unit Price with GST:$0.39600