
C0805C680K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C680K2GACTUCT-ND - Cut Tape (CT) 399-C0805C680K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680K2GACTU |
Description | CAP CER 68PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23300 | $2.33 |
| 50 | $0.16920 | $8.46 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.11638 | $58.19 |
| 1,000 | $0.10614 | $106.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09080 | $363.20 |
| 8,000 | $0.08275 | $662.00 |
| 12,000 | $0.08225 | $987.00 |
| 20,000 | $0.07909 | $1,581.80 |
| 28,000 | $0.07724 | $2,162.72 |
| 40,000 | $0.07546 | $3,018.40 |
| 48,000 | $0.07462 | $3,581.76 |
| 96,000 | $0.07178 | $6,890.88 |
| 100,000 | $0.07163 | $7,163.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

