1200 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122F5HACTU

DigiKey Part Number
399-C0805C122F5HACTUTR-ND - Tape & Reel (TR)
399-C0805C122F5HACTUCT-ND - Cut Tape (CT)
399-C0805C122F5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122F5HACTU
Description
CAP CER 1200PF 50V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122F5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23200$2.32
50$0.16800$8.40
100$0.14810$14.81
500$0.11492$57.46
1,000$0.10466$104.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08931$357.24
8,000$0.08361$668.88
12,000$0.08076$969.12
20,000$0.07759$1,551.80
28,000$0.07574$2,120.72
40,000$0.07397$2,958.80
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000