
C2220C331KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C331KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C331KHRACTUCT-ND - Cut Tape (CT) 399-C2220C331KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C331KHRACTU |
Description | CAP CER 330PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C331KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.80000 | $7.80 |
| 10 | $5.63700 | $56.37 |
| 50 | $4.77860 | $238.93 |
| 100 | $4.51300 | $451.30 |
| 500 | $4.06336 | $2,031.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.92408 | $3,924.08 |
| 2,000 | $3.80936 | $7,618.72 |
| 3,000 | $3.75187 | $11,255.61 |
| Unit Price without GST: | $7.80000 |
|---|---|
| Unit Price with GST: | $8.58000 |

