
C1206C202F3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C202F3HACTUTR-ND - Tape & Reel (TR) 399-C1206C202F3HACTUCT-ND - Cut Tape (CT) 399-C1206C202F3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202F3HACTU |
Description | CAP CER 2000PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202F3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36500 | $3.65 |
| 50 | $0.27080 | $13.54 |
| 100 | $0.24160 | $24.16 |
| 500 | $0.19228 | $96.14 |
| 1,000 | $0.17706 | $177.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15426 | $617.04 |
| 8,000 | $0.14580 | $1,166.40 |
| 12,000 | $0.14155 | $1,698.60 |
| 20,000 | $0.13685 | $2,737.00 |
| 28,000 | $0.13410 | $3,754.80 |
| 40,000 | $0.13146 | $5,258.40 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

