5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C512J1GACAUTO

DigiKey Part Number
399-C0805C512J1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C512J1GACAUTOCT-ND - Cut Tape (CT)
399-C0805C512J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C512J1GACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C512J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,398
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.73500$7.35
50$0.56320$28.16
100$0.51050$51.05
500$0.42140$210.70
1,000$0.39385$393.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35252$1,410.08
8,000$0.33716$2,697.28
12,000$0.32946$3,953.52
20,000$0.32093$6,418.60
28,000$0.31594$8,846.32
40,000$0.31114$12,445.60
Manufacturers Standard Package
Unit Price without GST:$1.17000
Unit Price with GST:$1.28700