
C0805C508D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C508D1GACTUTR-ND - Tape & Reel (TR) 399-C0805C508D1GACTUCT-ND - Cut Tape (CT) 399-C0805C508D1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C508D1GACTU |
Description | CAP CER 0.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C508D1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25300 | $2.53 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.16160 | $16.16 |
| 500 | $0.12582 | $62.91 |
| 1,000 | $0.11482 | $114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09833 | $393.32 |
| 8,000 | $0.09222 | $737.76 |
| 12,000 | $0.08915 | $1,069.80 |
| 20,000 | $0.08576 | $1,715.20 |
| 28,000 | $0.08377 | $2,345.56 |
| 40,000 | $0.08186 | $3,274.40 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

