4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C479D1GACTU

DigiKey Part Number
399-C0805C479D1GACTUTR-ND - Tape & Reel (TR)
399-C0805C479D1GACTUCT-ND - Cut Tape (CT)
399-C0805C479D1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C479D1GACTU
Description
CAP CER 4.7PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C479D1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22200$2.22
50$0.15920$7.96
100$0.14030$14.03
500$0.10848$54.24
1,000$0.09868$98.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08400$336.00
8,000$0.07855$628.40
12,000$0.07583$909.96
20,000$0.07280$1,456.00
28,000$0.07104$1,989.12
40,000$0.06934$2,773.60
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800