4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475K4PAC7210

DigiKey Part Number
399-C0805C475K4PAC7210TR-ND - Tape & Reel (TR)
399-C0805C475K4PAC7210CT-ND - Cut Tape (CT)
399-C0805C475K4PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K4PAC7210
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K4PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,387
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.55000$5.50
50$0.41580$20.79
100$0.37450$37.45
500$0.30468$152.34
1,000$0.28312$283.12
2,500$0.26038$650.95
5,000$0.24667$1,233.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23539$2,353.90
20,000$0.22610$4,522.00
30,000$0.22144$6,643.20
50,000$0.21628$10,814.00
Manufacturers Standard Package
Unit Price without GST:$0.89000
Unit Price with GST:$0.97900