


C0805C474M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M8RACTUTR-ND - Tape & Reel (TR) 399-C0805C474M8RACTUCT-ND - Cut Tape (CT) 399-C0805C474M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M8RACTU |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57700 | $5.77 |
| 50 | $0.43700 | $21.85 |
| 100 | $0.39410 | $39.41 |
| 500 | $0.32154 | $160.77 |
| 1,000 | $0.29911 | $299.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27542 | $688.55 |
| 5,000 | $0.26114 | $1,305.70 |
| 7,500 | $0.25399 | $1,904.92 |
| 12,500 | $0.24607 | $3,075.88 |
| 17,500 | $0.24144 | $4,225.20 |
| 25,000 | $0.23698 | $5,924.50 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

