Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C474K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C474K5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C474K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RECAUTO |
Description | CAP CER 0805 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.15440 | $7.72 |
| 100 | $0.13600 | $13.60 |
| 500 | $0.10512 | $52.56 |
| 1,000 | $0.09559 | $95.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08554 | $213.85 |
| 5,000 | $0.07950 | $397.50 |
| 7,500 | $0.07647 | $573.52 |
| 12,500 | $0.07311 | $913.87 |
| 17,500 | $0.07115 | $1,245.12 |
| 25,000 | $0.06927 | $1,731.75 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |


