
C0805C472F1GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C472F1GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C472F1GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C472F1GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F1GECAUTO7210 |
Description | CAP CER 0805 4.7NF 100V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F1GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.12400 | $11.24 |
| 50 | $0.88160 | $44.08 |
| 100 | $0.80660 | $80.66 |
| 500 | $0.67998 | $339.99 |
| 1,000 | $0.64080 | $640.80 |
| 2,500 | $0.59946 | $1,498.65 |
| 5,000 | $0.57453 | $2,872.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.54372 | $8,155.80 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

