4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472F1GECAUTO7210

DigiKey Part Number
399-C0805C472F1GECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C472F1GECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C472F1GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472F1GECAUTO7210
Description
CAP CER 0805 4.7NF 100V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472F1GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,725
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.12400$11.24
50$0.88160$44.08
100$0.80660$80.66
500$0.67998$339.99
1,000$0.64080$640.80
2,500$0.59946$1,498.65
5,000$0.57453$2,872.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.54372$8,155.80
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400