30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300K5GACTU

DigiKey Part Number
399-C0805C300K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C300K5GACTUCT-ND - Cut Tape (CT)
399-C0805C300K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C300K5GACTU
Description
CAP CER 30PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.21900$2.19
50$0.15800$7.90
100$0.13910$13.91
500$0.10754$53.77
1,000$0.09782$97.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08324$332.96
8,000$0.07783$622.64
12,000$0.07512$901.44
20,000$0.07212$1,442.40
28,000$0.07036$1,970.08
40,000$0.06868$2,747.20
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800