27 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270J5HACTU

DigiKey Part Number
399-C0805C270J5HACTUTR-ND - Tape & Reel (TR)
399-C0805C270J5HACTUCT-ND - Cut Tape (CT)
399-C0805C270J5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270J5HACTU
Description
CAP CER 27PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270J5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,745
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07800$0.78
50$0.05340$2.67
100$0.04610$4.61
500$0.03364$16.82
1,000$0.02982$29.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02411$96.44
8,000$0.02200$176.00
12,000$0.02094$251.28
20,000$0.01977$395.40
28,000$0.01909$534.52
40,000$0.01843$737.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500