
C320C104K1R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C320C104K1R5TA7305CT-ND - Cut Tape (CT) 399-C320C104K1R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C320C104K1R5TA7305 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104K1R5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.91100 | $9.11 |
| 50 | $0.70620 | $35.31 |
| 100 | $0.64310 | $64.31 |
| 500 | $0.53664 | $268.32 |
| 1,000 | $0.50372 | $503.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.46896 | $1,172.40 |
| 5,000 | $0.44800 | $2,240.00 |
| 7,500 | $0.43750 | $3,281.25 |
| 12,500 | $0.42586 | $5,323.25 |
| 17,500 | $0.41906 | $7,333.55 |
| 25,000 | $0.41251 | $10,312.75 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

