


C0805C224K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K8RACTUCT-ND - Cut Tape (CT) 399-C0805C224K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K8RACTU |
Description | CAP CER 0.22UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.52700 | $5.27 |
| 50 | $0.39660 | $19.83 |
| 100 | $0.35680 | $35.68 |
| 500 | $0.28942 | $144.71 |
| 1,000 | $0.26860 | $268.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23739 | $949.56 |
| 8,000 | $0.22579 | $1,806.32 |
| 12,000 | $0.21998 | $2,639.76 |
| 20,000 | $0.21354 | $4,270.80 |
| 28,000 | $0.20978 | $5,873.84 |
| 40,000 | $0.20616 | $8,246.40 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

