3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332J1GEC7210

DigiKey Part Number
399-C0805C332J1GEC7210TR-ND - Tape & Reel (TR)
399-C0805C332J1GEC7210CT-ND - Cut Tape (CT)
399-C0805C332J1GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332J1GEC7210
Description
CAP CER 0805 3.3NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332J1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,362
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20400$2.04
50$0.14640$7.32
100$0.12880$12.88
500$0.09916$49.58
1,000$0.09003$90.03
2,500$0.08040$201.00
5,000$0.07461$373.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06746$1,011.90
30,000$0.06396$1,918.80
45,000$0.06220$2,799.00
75,000$0.06026$4,519.50
105,000$0.05912$6,207.60
150,000$0.05803$8,704.50
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500