
C0805C200J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C200J3GACTUCT-ND - Cut Tape (CT) 399-C0805C200J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200J3GACTU |
Description | CAP CER 20PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22700 | $2.27 |
| 50 | $0.16420 | $8.21 |
| 100 | $0.14490 | $14.49 |
| 500 | $0.11218 | $56.09 |
| 1,000 | $0.10211 | $102.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08704 | $348.16 |
| 8,000 | $0.08145 | $651.60 |
| 12,000 | $0.07865 | $943.80 |
| 20,000 | $0.07554 | $1,510.80 |
| 28,000 | $0.07373 | $2,064.44 |
| 40,000 | $0.07199 | $2,879.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

