1.8 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C185K4RACTU

DigiKey Part Number
399-C0805C185K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C185K4RACTUCT-ND - Cut Tape (CT)
399-C0805C185K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C185K4RACTU
Description
CAP CER 1.8UF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C185K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,697
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.81700$8.17
50$0.63000$31.50
100$0.57240$57.24
500$0.47500$237.50
1,000$0.44490$444.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41312$1,032.80
5,000$0.39397$1,969.85
7,500$0.38438$2,882.85
12,500$0.37375$4,671.88
17,500$0.36753$6,431.78
25,000$0.36155$9,038.75
Manufacturers Standard Package
Unit Price without GST:$1.28000
Unit Price with GST:$1.40800