
C0805C123KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16646-2-ND - Tape & Reel (TR) 399-16646-1-ND - Cut Tape (CT) 399-16646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123KCRACAUTO |
Description | CAP CER 0805 12NF 500V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25000 | $2.50 |
| 50 | $0.18200 | $9.10 |
| 100 | $0.16100 | $16.10 |
| 500 | $0.12554 | $62.77 |
| 1,000 | $0.11459 | $114.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.10304 | $257.60 |
| 5,000 | $0.09609 | $480.45 |
| 7,500 | $0.09261 | $694.57 |
| 12,500 | $0.08875 | $1,109.38 |
| 17,500 | $0.08650 | $1,513.75 |
| 25,000 | $0.08433 | $2,108.25 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |

