
C0805C123J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C123J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C123J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C123J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123J5GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 0.012 UF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67600 | $6.76 |
| 50 | $0.51600 | $25.80 |
| 100 | $0.46680 | $46.68 |
| 500 | $0.38394 | $191.97 |
| 1,000 | $0.35834 | $358.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31991 | $1,279.64 |
| 8,000 | $0.30563 | $2,445.04 |
| 12,000 | $0.29847 | $3,581.64 |
| 20,000 | $0.29054 | $5,810.80 |
| 28,000 | $0.28590 | $8,005.20 |
| 40,000 | $0.28144 | $11,257.60 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

