
C0805C122F5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C122F5HACTUTR-ND - Tape & Reel (TR) 399-C0805C122F5HACTUCT-ND - Cut Tape (CT) 399-C0805C122F5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122F5HACTU |
Description | CAP CER 1200PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122F5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.14120 | $14.12 |
| 500 | $0.10946 | $54.73 |
| 1,000 | $0.09968 | $99.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08193 | $327.72 |
| 8,000 | $0.07812 | $624.96 |
| 12,000 | $0.07691 | $922.92 |
| 20,000 | $0.07390 | $1,478.00 |
| 28,000 | $0.07214 | $2,019.92 |
| 40,000 | $0.07087 | $2,834.80 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

