120 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C121FCGACTU

DigiKey Part Number
399-C0805C121FCGACTUTR-ND - Tape & Reel (TR)
399-C0805C121FCGACTUCT-ND - Cut Tape (CT)
399-C0805C121FCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C121FCGACTU
Description
CAP CER 120PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C121FCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,271
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49200$4.92
50$0.37000$18.50
100$0.33260$33.26
500$0.26954$134.77
1,000$0.25005$250.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23918$597.95
5,000$0.22043$1,102.15
7,500$0.21952$1,646.40
12,500$0.21420$2,677.50
17,500$0.20998$3,674.65
25,000$0.20592$5,148.00
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000