12 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C126K8PACTU

DigiKey Part Number
399-C1210C126K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C126K8PACTUCT-ND - Cut Tape (CT)
399-C1210C126K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C126K8PACTU
Description
CAP CER 12UF 10V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C126K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,233
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.26700$12.67
50$0.99980$49.99
100$0.91720$91.72
500$0.77768$388.84
1,000$0.73452$734.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69898$1,397.96
4,000$0.66971$2,678.84
6,000$0.65505$3,930.30
10,000$0.63880$6,388.00
14,000$0.62930$8,810.20
20,000$0.62016$12,403.20
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500