
C0805C105M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M8PACTUTR-ND - Tape & Reel (TR) 399-C0805C105M8PACTUCT-ND - Cut Tape (CT) 399-C0805C105M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M8PACTU |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33200 | $3.32 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.21830 | $21.83 |
| 500 | $0.17312 | $86.56 |
| 1,000 | $0.15918 | $159.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15172 | $379.30 |
| 5,000 | $0.13734 | $686.70 |
| 7,500 | $0.13671 | $1,025.33 |
| 12,500 | $0.13263 | $1,657.88 |
| 17,500 | $0.12961 | $2,268.18 |
| 25,000 | $0.12672 | $3,168.00 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

