


C0805C105J4RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C105J4RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C105J4RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RECAUTO7210 |
Description | CAP CER 0805 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19800 | $9.90 |
| 100 | $0.17530 | $17.53 |
| 500 | $0.13728 | $68.64 |
| 1,000 | $0.12554 | $125.54 |
| 2,500 | $0.11316 | $282.90 |
| 5,000 | $0.10571 | $528.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09958 | $995.80 |
| 20,000 | $0.09453 | $1,890.60 |
| 30,000 | $0.09200 | $2,760.00 |
| 50,000 | $0.08920 | $4,460.00 |
| 70,000 | $0.08756 | $6,129.20 |
| 100,000 | $0.08598 | $8,598.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

