10000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103K8RACTU

DigiKey Part Number
399-14549-2-ND - Tape & Reel (TR)
399-14549-1-ND - Cut Tape (CT)
399-14549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K8RACTU
Description
CAP CER 10000PF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,287
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12100$1.21
50$0.08500$4.25
100$0.07410$7.41
500$0.05540$27.70
1,000$0.04966$49.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04108$164.32
8,000$0.03789$303.12
12,000$0.03630$435.60
20,000$0.03453$690.60
28,000$0.03350$938.00
40,000$0.03251$1,300.40
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200