
C0805C102K1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K1HACTUTR-ND - Tape & Reel (TR) 399-C0805C102K1HACTUCT-ND - Cut Tape (CT) 399-C0805C102K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1HACTU |
Description | CAP CER 1000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05640 | $2.82 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03560 | $17.80 |
| 1,000 | $0.03159 | $31.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02561 | $102.44 |
| 8,000 | $0.02340 | $187.20 |
| 12,000 | $0.02229 | $267.48 |
| 20,000 | $0.02106 | $421.20 |
| 28,000 | $0.02035 | $569.80 |
| 40,000 | $0.01966 | $786.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

