
C0805C101J4GACTU | |
|---|---|
DigiKey Part Number | 399-14544-2-ND - Tape & Reel (TR) 399-14544-1-ND - Cut Tape (CT) 399-14544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J4GACTU |
Description | CAP CER 100PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.19900 | $1.99 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.12570 | $12.57 |
| 500 | $0.09664 | $48.32 |
| 1,000 | $0.08769 | $87.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07430 | $297.20 |
| 8,000 | $0.06932 | $554.56 |
| 12,000 | $0.06683 | $801.96 |
| 20,000 | $0.06407 | $1,281.40 |
| 28,000 | $0.06246 | $1,748.88 |
| 40,000 | $0.06091 | $2,436.40 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

