
C0805C100K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100K5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100K5GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 10 PF, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.15920 | $7.96 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.10848 | $54.24 |
| 1,000 | $0.09868 | $98.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08400 | $336.00 |
| 8,000 | $0.07855 | $628.40 |
| 12,000 | $0.07583 | $909.96 |
| 20,000 | $0.07280 | $1,456.00 |
| 28,000 | $0.07104 | $1,989.12 |
| 40,000 | $0.06934 | $2,773.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

