
C062C103F1G5CA | |
|---|---|
DigiKey Part Number | 399-C062C103F1G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C103F1G5CA |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C103F1G5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.84000 | $10.84 |
| 10 | $8.03200 | $80.32 |
| 50 | $6.91180 | $345.59 |
| 100 | $6.56500 | $656.50 |
| 500 | $5.97802 | $2,989.01 |
| 1,000 | $5.79616 | $5,796.16 |
| 2,500 | $5.60400 | $14,010.00 |
| Unit Price without GST: | $10.84000 |
|---|---|
| Unit Price with GST: | $11.92400 |

