
G32-A-1750-75-064 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1750-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1750-75-064 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.74000 | $14.74 |
| 5 | $13.00800 | $65.04 |
| 10 | $12.38900 | $123.89 |
| 30 | $11.54033 | $346.21 |
| 50 | $11.19300 | $559.65 |
| Unit Price without GST: | $14.74000 |
|---|---|
| Unit Price with GST: | $16.21400 |


