
C0603X160J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20454-2-ND - Tape & Reel (TR) 399-20454-1-ND - Cut Tape (CT) 399-20454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X160J5GACAUTO |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X160J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.40600 | $4.06 |
| 50 | $0.30180 | $15.09 |
| 100 | $0.27000 | $27.00 |
| 500 | $0.21594 | $107.97 |
| 1,000 | $0.19926 | $199.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17426 | $697.04 |
| 8,000 | $0.16497 | $1,319.76 |
| 12,000 | $0.16032 | $1,923.84 |
| 20,000 | $0.15517 | $3,103.40 |
| 28,000 | $0.15215 | $4,260.20 |
| 40,000 | $0.14925 | $5,970.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

